1754766
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1754766
Alias/AKA:
MSTB 2 5/18-ST
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
18
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT Part 1754766 is a PCB connector designed for reliable and efficient electrical connections. With a nominal current rating of 12 A and a rated voltage (III/2) of 320 V, this connector is suitable for various PCB applications. The connector has 18 positions and a pitch of 5 mm, providing ample room for multiple connections. Featuring a screw connection with tension sleeve, the PHOENIX CONTACT Part 1754766 ensures a secure and stable connection. The connector comes in a vibrant green color, allowing for easy identification and visual organization. Additionally, the contact surface of the connector is coated with tin, improving conductivity and corrosion resistance. With a nominal cross section of 2.5 mm², this connector offers ample room for efficient electrical flow. Durable, reliable, and easy to use, the PHOENIX CONTACT Part 1754766 is the ideal choice for your PCB connectivity needs.
Search Keywords:
1754766
IN STOCK:
158
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$15.86
$15.860
10
$14.96
$149.600
25
$14.17
$354.250
50
$13.63
$681.500
100
$13.29
$1,329.000
250
$12.97
$3,242.500
500
+
$12.78
$6,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747832-4
09 MSFL PLUG RA 590 (IN,FM,BL)
09-62-3053
Conn Socket Strip SKT 5 POS 3.96mm Solder ST Thru-Hole KK® Tray
0707125
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
1754481
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754504
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...