1755606
Phoenix ContactPCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1755606
Alias/AKA:
PT 1 5/ 4-PH-5 0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
10 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part number 1755606 is a high-quality PCB connector designed for efficient electrical connections. This connector has a nominal current of 10 A and a rated voltage of 400 V, making it suitable for various applications. With a nominal cross-section of 1.5 mm² and 4 positions, this PCB connector is reliable and versatile. The connection method is a screw connection with a tension sleeve for secure and stable connections. The connector is color-coded green for easy identification and has a tin contact surface for optimal conductivity.
Search Keywords:
1755606
IN STOCK:
2,061
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.442
$36.050
250
$1.202
$300.500
500
$1.183
$591.500
1,000
$1.072
$1,072.000
2,500
$1.056
$2,640.000
5,000
$1.030
$5,150.000
7,500
$1.014
$7,605.000
10,000
+
$0.999
$9,990.000
Product Guides