1757310
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1757310
Alias/AKA:
MSTBA 2 5/ 9-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
9
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Upgrade your electronic PCB project with the Phoenix Contact part 1757310 PCB header. This header is designed with a nominal current rating of 12 A and a rated voltage of 320 V (III/2), making it a reliable choice for your electrical connections. The nominal cross-section of 2.5 mm² ensures proper conductivity, while the 9 positions and 5.08 mm pitch make it easy to connect multiple components. The green color adds a touch of visual organization, and the tin contact surface enhances durability. This header is suitable for wave soldering mounting, with a linear pinning layout and 3.5 mm solder pin for easy installation. Trust Phoenix Contact for high-quality components that deliver exceptional performance.
Search Keywords:
1757310
IN STOCK:
745
Ships today, if you order in
Manufacturer Stock:
2,600
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$3.12
$31.200
50
$2.77
$138.500
300
$2.35
$705.000
500
$2.32
$1,160.000
1,000
$2.28
$2,280.000
2,500
$2.23
$5,575.000
5,000
$2.20
$11,000.000
7,500
+
$2.16
$16,200.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2SS52M
Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive dig...
G5RL-1-E-HR-DC12
Power Relay 12VDC 16(NO)/5(NC)A SPDT (29mm 12.7mm 15.7mm) THT
G2RL24DC12BYOMB
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
FS20-120-C2
Power Transformer 4200Vrms 2.5VA 8Term. PC Pin Thru-Hole
CSE187L
Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-...