Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1758377
Alias/AKA:
MSTB 2 5/ 4-ST-5 08 BD:1-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
PC Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
N/A
Pitch:
5.08 mm
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Conn PC Terminal Block F 4 POS 5.08mm 12A
Search Keywords:
1758377
IN STOCK:
236
Ships today, if you order in
Manufacturer Stock:
533
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$4.53
$22.650
50
$3.77
$188.500
100
$3.72
$372.000
300
$3.41
$1,023.000
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.19
$7,975.000
5,000
+
$3.14
$15,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205432-2
0707251
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
S03-02-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
0707264
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Feed Through Header
S03-03-R
Wire to Wire Solder Sleeve - 0.200" (5.08mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm)...