1759114
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1759114
Alias/AKA:
MSTB 2 5/12-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords:
1759114
IN STOCK:
150
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$3.48
$174.000
100
$3.42
$342.000
250
$3.14
$785.000
500
$3.06
$1,530.000
1,000
$3.01
$3,010.000
2,500
$2.94
$7,350.000
5,000
$2.90
$14,500.000
7,500
+
$2.85
$21,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PC520-1C-12S-X
Subminiature PCB Relay - 1FormC - SPDT - 20A - Coil: 12VDC@360mW - AgCdO Terminals - Seale...
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
G2RL1AEDC24BYOMB
Power PCB relay – General purpose relay - Sealed – SPST – 16 A - 24 VDC coil - Through hol...