1759156
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1759156
Alias/AKA:
MSTB 2 5/16-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shrouded Header (2 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
16
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords:
1759156
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
25
$5.54
$138.500
100
$4.90
$490.000
250
$4.64
$1,160.000
500
$4.57
$2,285.000
1,000
$4.46
$4,460.000
2,500
$4.39
$10,975.000
5,000
+
$4.32
$21,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3CRE-50500
Cap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 3R/3C 85°C
XEB0475
XEB-SQ; 0.5 F, VAC, Class X2 Spark Quencher
CPM1A20EDR1
I/O Module Relays I/O Module 24VDC DIN Rail
R28-900-BHL
R28 Series; Low Voltage 125, 250VAC 2 Electrode Arrestor with 90VDC Sparkover Voltage
SF1115-6084
2.92mm Female to SMPM Male Adapter - FD