1762486
Phoenix ContactPCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1762486
Alias/AKA:
MDSTB 2 5/14-G1-5 08
RoHS:
Yes
HTS:
8536694040
COO:
GR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
28
Maximum Voltage Rating:
320 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Part number 1762486 from PHOENIX CONTACT is a PCB header with the following specifications:- Nominal current: 10 A- Rated voltage (III/2): 320 V- Nominal cross section: 2.5 mm²- Number of positions: 14- Pitch: 5.08 mm- Color: green- Contact surface: Tin- Mounting: Wave soldering- Pin layout: Linear pinning- Solder pin [P]: 3.5 mm- Compatible with MVSTB or FKCV plug components- Requires both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) for use- Not compatible with TMSTBP plug componentsThis PCB header is designed to provide a secure and reliable connection for various electronic applications.
Search Keywords:
1762486
IN STOCK:
0
On Order:
50
can ship 12/25/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$23.02
$23.020
5
$22.68
$113.400
10
$22.34
$223.400
13
$22.00
$286.000
25
$17.16
$429.000
38
$15.81
$600.780
50
+
$15.49
$774.500
Product Guides