1762615
Phoenix ContactPCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1762615
Alias/AKA:
PC 35 HC/ 4-STF-15 00
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
15 mm
Number of Circuits:
4
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
125 A
Wire Size:
2-20 AWG
Operating Temperature:
-40 to 100 °C
PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords:
1762615
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$39.67
$39.670
5
$38.14
$190.700
10
$36.06
$360.600
25
$35.08
$877.000
50
$34.56
$1,728.000
100
$34.04
$3,404.000
250
+
$33.53
$8,382.500
Product Guides
CUSTOMERS
ALSO BOUGHT
62A18-02-P
Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill...
5207719-3
Jackscrew Socket For AMPLIMITE Series HD, HDF - 4-40 Thread - 0.560" (14.22mm) Length Belo...
AOLFW29902D-R-24V
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLFW29902D-R-24V
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...