1767041
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1767041
Alias/AKA:
GMSTB 2 5/ 6-ST-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
6
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
-40 to 100 °C
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1767041
IN STOCK:
32
Ships today, if you order in
On Order:
99
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$12.474
$12.474
5
$11.340
$56.700
25
$10.120
$253.000
50
$9.400
$470.000
100
$9.010
$901.000
250
$8.770
$2,192.500
500
$8.540
$4,270.000
1,000
+
$8.410
$8,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RJ24FW104
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pi...
D110551
Jack Post Kit - Contains 2 Each Passivated Stainless Steel 5.84mm (.230") Posts, Lock Wash...
HAT902ASDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40AAC SPST-NO (32.53x27.43x28.21)mm THT Heavy D...
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay