1767397
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1767397
Alias/AKA:
SMSTBA 2 5/ 4-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
N/A
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Upgrade your PCB design with the PHOENIX CONTACT part 1767397 PCB headers. These headers have a nominal current rating of 12 A and a rated voltage of 320 V (III/2). With a nominal cross-section of 2.5 mm² and 4 positions, these headers offer reliable connectivity for your electronic components. The headers feature a pitch of 5.08 mm and a striking green color for easy identification. The contact surface is tinned for enhanced conductivity, and the headers are designed for wave soldering mounting. The linear pinning layout and solder pin of 3.5 mm make these headers a versatile and efficient choice for your PCB projects.
Search Keywords:
1767397
IN STOCK:
889
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$1.74
$87.000
250
$1.45
$362.500
500
$1.43
$715.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.24
$6,200.000
7,500
$1.22
$9,150.000
10,000
+
$1.20
$12,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5650860-5
DIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 2 Row - a + b.
1757268
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
SK-TRF8-MP
8 Pin PCB Mount (21H Series) Socket - Handle Up To 10 Amps @ 48VDC /120VAC Loads - 19 Gram...