1768765
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1768765
Alias/AKA:
SMSTB 2 5/ 2-ST
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1768765 is a PCB connector designed for efficient and reliable power transmission. With a nominal current of 12 A and a rated voltage (III/2) of 320 V, it is able to handle high electrical loads safely. The connector has 2 positions and a pitch of 5 mm, allowing for easy and secure connection. The connection method is screw connection with tension sleeve, providing a strong and secure connection that minimizes the risk of loosening or disconnection. The connector is colored green and features a contact surface made of tin, ensuring excellent conductivity and corrosion resistance. With a nominal cross section of 2.5 mm², this connector is suitable for a wide range of applications in various industries.
Search Keywords:
1768765
IN STOCK:
458
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
100
$2.34
$234.000
300
$2.22
$666.000
500
$2.10
$1,050.000
1,000
$2.07
$2,070.000
2,500
$2.03
$5,075.000
5,000
$2.00
$10,000.000
7,500
+
$1.97
$14,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB104-DC
PCB mount SPST NO Relay. 4.5VDC coil. Uses TP04 relay socket.
HSTTVA50-48-5
Flexible adhesive lined heat shrink in 4' pieces, .50" (12.7mm) diameter, adhesive lined b...
ELXS401VSN681MA45S
Aluminum Electrolytic Capacitor - Radial - 680µF - ±20% Tolerance - 400V - 5000 Hrs @ 105°...