Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1772696
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Body Length:
17 mm
Body Diameter:
32 mm
Life Cycle:
Discontinued & Replaced
Screw Pressure Round-HD 17mm-LG 43in/64in-LG 0.669in-LG Brass Nickel
Search Keywords:
1772696
This product is not in stock and cannot be back-ordered
Product Guides