help desk software
DATA SHEET

1772706

Phoenix Contact

Screw Pressure Round-HD 18.5mm-LG 47in/64in-LG 0.728in-LG Brass Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1772706
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Diameter:
38 mm
Body Length:
18.5 mm
Life Cycle:
Discontinued & Replaced
Screw Pressure Round-HD 18.5mm-LG 47in/64in-LG 0.728in-LG Brass Nickel
Search Keywords:
1772706
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1646191
1646191
VIEW PRODUCT
Tools/3D Models
Product Guides