help desk software
DATA SHEET

1775868

Phoenix Contact

Panel mounting base D50, with double locking latch, material Aluminum die-cast, height 28 mm, cable gland none, support sleeve no, Standard

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1775868
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mounting Base
Dimension:
102 x 57 x 28 mm
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued & Replaced
Panel mounting base D50, with double locking latch, material Aluminum die-cast, height 28 mm, cable gland none, support sleeve no, Standard
Search Keywords:
1775868
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.91
$46.910
5
$43.98
$219.900
10
$41.38
$413.800
25
$39.62
$990.500
50
$38.53
$1,926.500
100
$37.49
$3,749.000
250 +
$36.93
$9,232.500
RECOMMENDED REPLACEMENT
1424412
1424412
VIEW PRODUCT
Tools/3D Models
Product Guides