1776126
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1776126
Alias/AKA:
MSTB 2 5/ 6-STZ-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1776126
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$7.93
$198.250
50
$7.36
$368.000
100
$7.06
$706.000
250
$6.87
$1,717.500
500
$6.69
$3,345.000
1,000
+
$6.59
$6,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1788570
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cros...
1810451
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...