1778078
Phoenix ContactPCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1778078
RoHS:
Yes
HTS:
8536694040
COO:
BG
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
This PHOENIX CONTACT part 1778078 is a high-quality PCB connector designed for efficient and reliable connections. It features a nominal current of 41 A, a rated voltage of 1000 V (III/2), and a nominal cross-section of 6 mm². With 3 positions and a pitch of 7.62 mm, this connector offers ample space for secure connections. The screw connection with tension sleeve ensures a stable and durable connection. The green color and tin contact surface add a professional and aesthetically pleasing touch to your PCB assembly. Ideal for various industrial applications, this PCB connector guarantees a safe and efficient electrical connection.
Search Keywords:
1778078
IN STOCK:
275
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.64
$33.200
25
$5.89
$147.250
100
$5.22
$522.000
250
$4.94
$1,235.000
500
$4.86
$2,430.000
1,000
$4.74
$4,740.000
2,500
$4.67
$11,675.000
5,000
+
$4.60
$23,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
LCD8-38D-L
Lug Terminal 8AWG 65mm 15.2mm Tin
FB1W-HW1B-V411R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...
8655MH1511LF
D Sub Backshell - UNC 4-40 - DA - 180° - Zinc Body.
A423S1YZQ
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Thread...
10-00112
Cable - 6.5 feet (200cm) - 5.5x2.1x7.5mm 50-00010 locking DC plug to 5mm tinned - 18 AWG -...