1778108
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1778108
Alias/AKA:
MSTB 2 5/14-STF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
14
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1778108 is a PCB connector specifically designed for efficient and secure electrical connections on printed circuit boards. With a nominal current rating of 12 A and a rated voltage of 320 V (III/2), this connector ensures reliable power transmission in various applications. It features a 14-position design with a pitch of 5.08 mm, allowing for easy and organized connectivity. The connection method employed is a screw connection with tension sleeve, ensuring robust and safe connections. The connector is identifiable by its green color and offers a contact surface with a protective tin coating, preventing oxidation and guaranteeing long-term performance. With a nominal cross section of 2.5 mm², this PHOENIX CONTACT PCB connector is a versatile and reliable solution for your electrical connection needs.
Search Keywords:
1778108
IN STOCK:
68
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$17.17
$85.850
25
$15.32
$383.000
50
$14.23
$711.500
100
$13.46
$1,346.000
250
$13.25
$3,312.500
500
$12.93
$6,465.000
1,000
+
$12.74
$12,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
966144-2
Wire Ferrule - DIN End - Twin Wire - 18 AWG - 0.75 mm² - 8 mm - Grey.
1778001
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1778014
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1778069
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1778085
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...