1778612
Phoenix ContactPCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1778612
Alias/AKA:
PTSM 0 5/ 8-HV-2 5-THR R44
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
330
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
6 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords:
1778612
IN STOCK:
505
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.14
$21.400
100
$1.78
$178.000
330
$1.68
$554.400
660
$1.59
$1,049.400
1,320
$1.57
$2,072.400
2,640
$1.53
$4,039.200
5,280
$1.51
$7,972.800
7,590
+
$1.48
$11,233.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3-644695-3
03P MTA100 STR HDR RETENTIVE
1751109
PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross ...
1751154
PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross ...
RMCF0603FT2K94
Res Thick Film 0603 2.94K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R