1779365
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1779365
Alias/AKA:
MCV 1 5/ 2-G-3 5 P26 THR
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1779365 is a PCB header with multiple features for optimal performance. With a nominal current of 8 A and a rated voltage of 160 V (III/2), this header is capable of handling a variety of electrical applications. The use of a 1.5 mm² nominal cross-section ensures reliable connections and efficient power transfer. With a pitch of 3.5 mm, this header is designed to fit seamlessly into your PCB layout. The black color adds a sleek aesthetic to your design. The contact surface is coated with tin, ensuring both reliable electrical conductivity and corrosion resistance.For convenient installation, this header is designed for through-hole reflow soldering. The pin layout is linear, allowing for easy and efficient wired connections. The solder pin has a diameter of 2.6 mm.To further assist users, detailed information and design recommendations for through hole reflow technology can be found under the Downloads section of our website. This ensures that you have all the necessary resources to successfully incorporate this PCB header into your project.
Search Keywords:
1779365
IN STOCK:
322
Can Ship immediately
On Order:
428
can ship 12/26/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.800
$80.000
300
$0.788
$236.400
500
$0.776
$388.000
1,000
$0.712
$712.000
2,500
$0.693
$1,732.500
5,000
$0.675
$3,375.000
7,500
$0.665
$4,987.500
10,000
+
$0.655
$6,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
87220-1
01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
1843622
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
EEE-FT1V561AP
Electrolytic Aluminum Capacitor - 560 µF - 35 V - 20% - 10 X 10.2mm - Surface mount - 1190...