1779880
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1779880
Alias/AKA:
MSTBT 2 5/ 7-ST
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
7
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1779880
IN STOCK:
39
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$11.61
$58.050
25
$10.36
$259.000
50
$9.62
$481.000
100
$9.22
$922.000
250
$8.98
$2,245.000
500
$8.75
$4,375.000
1,000
+
$8.61
$8,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7103SYAV2BE
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB ...
7105SYAV2BE
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .420" Actuator - Vertical 90° PC...
7401SYAV2BE
Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB...
1779835
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...