1783779
Phoenix ContactCable housing - pitch: 0 mm - number of positions: 8 - dimension a: 40 mm - color: green
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1783779
Alias/AKA:
KGS-MSTB 2 5/ 8
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Housing
Color:
Green
Body Material:
Acrylonitrile Butadiene Styrene
Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 40 mm - color: green
Search Keywords:
1783779
IN STOCK:
22
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$9.33
$93.300
30
$8.90
$267.000
50
$8.26
$413.000
100
$7.92
$792.000
250
$7.71
$1,927.500
500
$7.51
$3,755.000
1,000
+
$7.40
$7,400.000
Product Guides