help desk software
DATA SHEET

1783818

Phoenix Contact

Cable housing - pitch: 0 mm - number of positions: 12 - dimension a: 60 mm - color: green

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1783818
Alias/AKA:
KGS-MSTB 2 5/12
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Housing
Color:
Green
Body Material:
Acrylonitrile Butadiene Styrene
Cable housing - pitch: 0 mm - number of positions: 12 - dimension a: 60 mm - color: green
Search Keywords:
1783818
IN STOCK: 32
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.64
$106.400
30
$10.15
$304.500
50
$9.42
$471.000
100
$9.04
$904.000
250
$8.80
$2,200.000
500
$8.57
$4,285.000
1,000 +
$8.44
$8,440.000
Tools/3D Models
Product Guides