help desk software

1785942

Phoenix Contact

PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1785942
Alias/AKA:
ICV 2 5/ 2-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
-40 to 100 °C
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords:
1785942
IN STOCK: 32
Can Ship immediately
You may purchase in-stock quantity up to 32
Minimum Order:
50
Available in less than min:
32
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.648
$2.648
50
$2.407
$120.350
100
$2.100
$210.000
250
$1.929
$482.250
500
$1.888
$944.000
1,000
$1.844
$1,844.000
2,500
$1.825
$4,562.500
5,000
$1.807
$9,035.000
7,500 +
$1.789
$13,417.500
DOWNLOADS