1786255
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1786255
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
The PHOENIX CONTACT part 1786255 is a PCB connector designed for reliable electrical connections. With a nominal current of 12 A and a rated voltage of 320 V (III/2), this connector is ideal for various applications. It features a 10-position design with a pitch of 5.08 mm, allowing for easy installation on printed circuit boards. The connection method uses a screw connection with a tension sleeve, ensuring secure and stable connections. The connector is color-coded in green and has a contact surface coated with tin, enhancing conductivity and corrosion resistance. With a nominal cross section of 2.5 mm², this PCB connector is a reliable choice for your electrical connectivity needs.
Search Keywords:
1786255
IN STOCK:
101
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$16.13
$80.650
25
$14.39
$359.750
50
$13.36
$668.000
100
$12.64
$1,264.000
250
$12.45
$3,112.500
500
$12.15
$6,075.000
1,000
+
$11.97
$11,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640415-0
Connector Accessory - Keying Plug - Universal MATE-N-LOK Strain Relief Assembly.
1-1757819-0
AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT
1757819-9
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - AMPLIMITE 109 Series - Metal Bo...
PK-27N36WQ
Audio 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount
1786239
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...