1787302
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1787302
Alias/AKA:
DMCV 1 5/12-G1-3 5 P20THR
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
12
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords:
1787302
IN STOCK:
150
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$8.96
$44.800
25
$7.47
$186.750
50
$7.35
$367.500
100
$7.04
$704.000
250
$6.57
$1,642.500
500
$6.47
$3,235.000
1,000
$6.37
$6,370.000
2,500
+
$6.24
$15,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M3299-1131
hardware- handle
218-6LPST
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
SSL-LX3044GD
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
SSL-LX3044ID
LED panel mount indicator - Red - 635nm - 30 mcd - 2 Pin - 4.6 x 3.2 mm