1788570
Phoenix ContactDirect plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1788570
Alias/AKA:
MVSTBU 2 5/ 6-GB-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
M
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting
Search Keywords:
1788570
IN STOCK:
34
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.90
$54.500
25
$9.79
$244.750
50
$9.14
$457.000
100
$8.79
$879.000
250
$8.58
$2,145.000
500
$8.37
$4,185.000
1,000
+
$8.25
$8,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1776126
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
29.400.1653.0
Conn Terminal Strip F 16 POS Screw RA Cable Mount 20A
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1810451
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...