1788826
Phoenix ContactDIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1788826
Alias/AKA:
MSTBVK 2 5/12-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Base Strip
Mounting:
T DIN Rail
Gender:
M
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
This Phoenix Contact DIN rail connector is designed for efficient and secure electrical connections. With a nominal current rating of 12 A and a rated voltage of 320 V (III/2), it ensures reliable performance. The connector has 12 positions with a pitch of 5.08 mm, allowing for easy installation and connection. The screw connection with tension sleeve provides a secure and durable connection method. The connector is a vibrant green color, visually distinguishing it on the DIN rail. The contact surface is coated with tin for enhanced conductivity. It is designed to be mounted on a DIN rail, providing a neat and organized wiring solution.
Search Keywords:
1788826
IN STOCK:
0
On Order:
25
can ship 12/13/24
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$39.05
$39.050
5
$36.69
$183.450
10
$36.14
$361.400
25
$33.17
$829.250
50
$32.28
$1,614.000
100
$31.80
$3,180.000
250
+
$31.04
$7,760.000
Product Guides
Product Changes