1790522
Phoenix ContactPlug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 6 with 12 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1790522
Alias/AKA:
DFMC 1 5/ 6-ST-3 5-LR
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
3.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 6 with 12 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords:
1790522
IN STOCK:
135
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
25
$9.10
$227.500
50
$8.49
$424.500
100
$8.17
$817.000
250
$7.97
$1,992.500
500
$7.78
$3,890.000
1,000
+
$7.66
$7,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1790506
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 4 with 8...
1790548
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...
1790661
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 20 with ...
1790577
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 11 with ...