1790661
Phoenix ContactPlug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 20 with 40 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1790661
Alias/AKA:
DFMC 1 5/20-ST-3 5-LR
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 20 with 40 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords:
1790661
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$30.24
$30.240
5
$29.78
$148.900
25
$27.00
$675.000
50
$25.65
$1,282.500
100
$25.26
$2,526.000
250
$24.73
$6,182.500
500
+
$24.35
$12,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1790506
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 4 with 8...
1790522
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 6 with 1...
1790548
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...