1792883
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1792883
Alias/AKA:
MVSTBW 2 5/15-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
15
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1792883 is a PCB connector designed for various applications. With a nominal current of 12 A and a rated voltage (III/2) of 320 V, this connector ensures reliable power transmission. The nominal cross section of 2.5 mm² allows for efficient signal handling. It features 15 positions and a pitch of 5.08 mm, providing flexibility in connection options. The connection method is screw connection with a tension sleeve, ensuring secure and stable connections. The connector is colored green, making it easily identifiable. The contact surface is coated with tin, enhancing conductivity and resistance to corrosion.
Search Keywords:
1792883
IN STOCK:
138
Can Ship immediately
On Order:
202
can ship 11/27/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$17.10
$85.500
25
$15.26
$381.500
50
$14.17
$708.500
100
$13.40
$1,340.000
250
$13.20
$3,300.000
500
$12.88
$6,440.000
1,000
+
$12.69
$12,690.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1788664
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cros...
4116R-1-472LF
Res Thick Film NET 4.7K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
1792760
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1792896
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
5447366
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole