1792977
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1792977
Alias/AKA:
MVSTBW 2 5/24-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
24
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1792977 is a high-quality PCB connector designed for reliable and efficient electrical connections. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector provides optimal performance for various applications. Featuring a nominal cross section of 2.5 mm² and 24 positions, it offers ample space for secure wire connections. The pitch of 5.08 mm ensures easy and precise installation on the PCB.The connection method used is a screw connection with a tension sleeve, enabling a strong and durable connection that is resistant to vibrations. The connector's vivid green color not only adds a touch of aesthetics but also makes it easily identifiable in a crowded system.Furthermore, the contact surface is coated with tin, which enhances conductivity and prevents oxidation for a long-lasting and reliable electrical connection. Choose the PHOENIX CONTACT part 1792977 for your PCB connections, and enjoy the peace of mind that comes with using a trusted and high-performing connector.
Search Keywords:
1792977
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$31.94
$31.940
5
$31.46
$157.300
10
$30.99
$309.900
13
$30.52
$396.760
25
$23.81
$595.250
38
$21.93
$833.340
50
+
$21.49
$1,074.500
Product Guides