1803031
Phoenix ContactDIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1803031
Alias/AKA:
MSTBVK 2 5/10-GF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
The PHOENIX CONTACT part 1803031 is a DIN rail connector designed for secure and reliable electrical connections. With a nominal current rating of 12 A and a rated voltage of 320 V (III/2), it is suitable for a range of applications. Featuring 10 positions and a 5.08 mm pitch, it offers ample space for wiring and ensures easy installation and maintenance. The connection method is a screw connection with a tension sleeve, providing a secure and durable connection.The connector has a vibrant green color, making it easily distinguishable and allowing for effortless identification. The contact surface is tinned, adding to the connector's longevity and preventing corrosion.With the capability to handle a nominal cross section of 2.5 mm², the PHOENIX CONTACT part 1803031 provides efficient and reliable electrical connections. It is designed for mounting on DIN rails, offering flexibility and space-saving solutions.
Search Keywords:
1803031
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$59.55
$59.550
5
$58.65
$293.250
10
$57.77
$577.700
13
$56.91
$739.830
25
$36.42
$910.500
38
$28.45
$1,081.100
50
+
$27.88
$1,394.000
Product Guides