1803918
Phoenix ContactCable housing - pitch: 0 mm - number of positions: 7 - dimension a: 35 mm - color: green
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1803918
Alias/AKA:
KGG-MSTB 2 5/ 7
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Housing
Dimension:
37 x 19.8 mm
Cable housing - pitch: 0 mm - number of positions: 7 - dimension a: 35 mm - color: green
Search Keywords:
1803918
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$9.504
$9.504
10
$8.640
$86.400
30
$8.270
$248.100
50
$7.720
$386.000
100
$7.420
$742.000
250
$7.240
$1,810.000
500
$7.070
$3,535.000
1,000
+
$6.960
$6,960.000
Product Guides