help desk software
DATA SHEET

1803934

Phoenix Contact

Cable housing - pitch: 0 mm - number of positions: 2 - dimension a: 10 mm - color: green

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1803934
Alias/AKA:
KGG-MSTB 2 5/ 2
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Housing
Dimension:
37 x 19.8 mm
Operating Temperature:
N/A
Cable housing - pitch: 0 mm - number of positions: 2 - dimension a: 10 mm - color: green
Search Keywords:
1803934
IN STOCK: 155
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.97
$59.700
30
$5.29
$158.700
100
$4.69
$469.000
250
$4.44
$1,110.000
500
$4.37
$2,185.000
1,000
$4.26
$4,260.000
2,500
$4.20
$10,500.000
5,000 +
$4.14
$20,700.000
Tools/3D Models
Product Guides