1804690
Phoenix ContactPCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm - Mounting flange: Accessory Order No. 1827570 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1804690
Alias/AKA:
PCV 4/ 3-G-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.62 mm
Number of Contacts:
3
Maximum Voltage Rating:
630 V
Maximum Current Rating:
20 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm - Mounting flange: Accessory Order No. 1827570
Search Keywords:
1804690
IN STOCK:
58
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.40
$27.000
50
$4.55
$227.500
100
$4.31
$431.000
250
$4.09
$1,022.500
500
$4.03
$2,015.000
1,000
$3.94
$3,940.000
2,500
$3.88
$9,700.000
5,000
+
$3.83
$19,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350210-1
03P CMNL HDR ASSY PC NATL
350211-1
Connector Header Through Hole 4 position 0.200" (5.08mm)
CM11-PCB-1S
Conn Relay Socket SKT 11 POS ST Thru-Hole
GT5Y-4SN1A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...