help desk software
DATA SHEET

1804988

Phoenix Contact

PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1804988
Alias/AKA:
PC 4/10-ST-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
10
Maximum Voltage Rating:
630 V
Maximum Current Rating:
20 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT PCB connector part 1804988 is a high-quality and reliable component designed for use in PCB applications. This connector has a nominal current rating of 20 A, making it suitable for various power and signal connections. With a rated voltage of 630 V (III/2), it ensures safe and efficient operation.Featuring a 10-position configuration and a pitch of 7.62 mm, this PCB connector offers flexibility and easy installation. The connection method is a screw connection with tension sleeve, facilitating a secure and stable connection. The green color adds visual distinction and aids in identification.The contact surface of this connector is tin-plated, enhancing conductivity and preventing corrosion for long-lasting performance. Its nominal cross section of 4 mm² allows for ample power transmission.Overall, the PHOENIX CONTACT part 1804988 is a reliable and versatile PCB connector that offers excellent electrical connectivity and durability.
Search Keywords:
1804988
IN STOCK: 27
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.95
$23.950
10
$22.59
$225.900
25
$21.39
$534.750
50
$20.31
$1,015.500
100
$20.01
$2,001.000
250
$19.58
$4,895.000
500 +
$19.29
$9,645.000
Tools/3D Models
Product Guides