1827114
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1827114
Alias/AKA:
MCVW 1 5/16-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
16
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1827114 is a PCB connector with a compact design, making it suitable for various applications. It has a nominal current rating of 8 A and a rated voltage of 160 V. With a nominal cross section of 1.5 mm², it can handle moderate power requirements. This connector features 16 positions and a pitch of 3.81 mm, providing ample space for wire connections. It utilizes a reliable screw connection with a tension sleeve for secure and stable connections. The connector is color-coded green, making it easily identifiable in a circuit.The contact surface of this connector is coated with tin, ensuring excellent conductivity and resistance to corrosion. With its high-quality construction and versatile capabilities, the PHOENIX CONTACT part 1827114 is a reliable choice for your PCB connection needs.
Search Keywords:
1827114
IN STOCK:
300
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$17.67
$17.670
10
$16.67
$166.700
25
$15.78
$394.500
50
$15.18
$759.000
100
$14.80
$1,480.000
250
$14.45
$3,612.500
500
+
$14.23
$7,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-34141-1
PG R 22-16 COMM 22-18 MIL 4
34157
TERMINAL,PG R 16-14 4
1826979
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1826995
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1857883
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...