1827208
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1827208
Alias/AKA:
MCVR 1 5/10-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
10
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
This PCB connector (part number 1827208) from PHOENIX CONTACT is designed for applications requiring a nominal current of 8 A and a rated voltage of 160 V (III/2). The connector has 10 positions with a nominal cross section of 1.5 mm² and a pitch of 3.81 mm. It features a screw connection with tension sleeve for easy and secure installation. The connector is color-coded green and has a contact surface coated with tin for reliable electrical conductivity. Ideal for industrial and commercial use, this PCB connector offers a dependable and efficient solution for your wiring needs.
Search Keywords:
1827208
IN STOCK:
140
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.72
$58.600
25
$10.54
$263.500
50
$9.84
$492.000
100
$9.46
$946.000
250
$9.23
$2,307.500
500
$9.01
$4,505.000
1,000
+
$8.87
$8,870.000
Product Guides