1828304
Phoenix ContactPCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1828304
Alias/AKA:
PC 4/ 8-STF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
8
Maximum Voltage Rating:
400 V
Maximum Current Rating:
20 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1828304
IN STOCK:
194
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$19.24
$19.240
10
$18.14
$181.400
25
$17.18
$429.500
50
$16.52
$826.000
100
$16.12
$1,612.000
250
$15.73
$3,932.500
500
+
$15.49
$7,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1828252
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross secti...
1840560
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...
1840612
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...
DFK-MSTB 2 5/12-STF-5 08-L
Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cr...