1828634
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1828634
Alias/AKA:
MCVW 1 5/16-STF-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
16
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1828634
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$17.76
$17.760
10
$16.75
$167.500
25
$15.86
$396.500
50
$15.26
$763.000
100
$14.88
$1,488.000
250
$14.52
$3,630.000
500
+
$14.31
$7,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1827732
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1827745
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1830635
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
3011054
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 ...
IFS-RS232-DATACABLE
Data cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix ...