1830677
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1830677
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
10
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords:
1830677
IN STOCK:
65
Can Ship immediately
On Order:
200
can ship 11/18/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.47
$27.350
25
$4.60
$115.000
100
$4.09
$409.000
300
$4.03
$1,209.000
500
$3.97
$1,985.000
1,000
$3.91
$3,910.000
2,500
$3.85
$9,625.000
5,000
+
$3.79
$18,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1858057
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
209-120
Mounting foot - can be snapped on terminal blocks with snap-in mounting foot - for mountin...
1020000000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 25 A.
17E165725
Backshell 180° B Shell Size Zinc Zinc Die Cast
002540001
10x38 Midget Fuse Holders