1834356
Phoenix ContactCable housing - pitch: 3.81 mm - number of positions: 3 - dimension a: 13.82 mm - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834356
Alias/AKA:
KGG-MC 1 5/ 3
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Housing
The PHOENIX CONTACT part 1834356 is a cable housing designed with a pitch of 3.81 mm and features 3 positions. It has a dimension a of 13.82 mm and comes in a vibrant green color. This cable housing is perfect for organizing and securing cables in various applications, providing reliability and ease of use.
Search Keywords:
1834356
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
5,186
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$6.38
$63.800
30
$6.21
$186.300
100
$5.92
$592.000
250
$5.83
$1,457.500
500
$5.75
$2,875.000
1,000
$5.66
$5,660.000
2,500
+
$5.57
$13,925.000
CUSTOMERS
ALSO BOUGHT
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
1445022-4
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 4 Ways - 3 mm.
192922-1360
Backshell Clamp Nylon
3-640428-6
06P MTA156 CONN ASSY 22AWG RED
3-640428-8
08P MTA156 CONN ASSY 22AWG RED