1834369
Phoenix ContactCable housing - pitch: 3.81 mm - number of positions: 4 - dimension a: 17.63 mm - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834369
Alias/AKA:
KGG-MC 1 5/ 4
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Housing
The Cable Housing from PHOENIX CONTACT, part number 1834369, is designed with a pitch of 3.81 mm and accommodates 4 positions. With a dimension a of 17.63 mm, this cable housing is ideal for securely connecting cables in various applications. The green color adds a touch of visibility and distinction to your setup. Enjoy reliable and efficient cable management with this high-quality cable housing from PHOENIX CONTACT.
Search Keywords:
1834369
IN STOCK:
130
Ships today, if you order in
Manufacturer Stock:
105
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$9.94
$99.400
30
$9.48
$284.400
50
$8.80
$440.000
100
$8.44
$844.000
250
$8.22
$2,055.000
500
$8.00
$4,000.000
1,000
+
$7.88
$7,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1803604
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1858057
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1834372
Cable housing - pitch: 3.81 mm - number of positions: 5 - dimension a: 21.44 mm - color: g...
1827729
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...