1834372
Phoenix ContactCable housing - pitch: 3.81 mm - number of positions: 5 - dimension a: 21.44 mm - color: green
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834372
Alias/AKA:
KGG-MC 1 5/ 5
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Housing
Color:
Green
Body Material:
Acrylonitrile Butadiene Styrene
Cable housing - pitch: 3.81 mm - number of positions: 5 - dimension a: 21.44 mm - color: green
Search Keywords:
1834372
IN STOCK:
80
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$11.79
$117.900
30
$11.25
$337.500
50
$10.45
$522.500
100
$10.02
$1,002.000
250
$9.75
$2,437.500
500
$9.50
$4,750.000
1,000
+
$9.35
$9,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1834343
Cable housing - pitch: 3.81 mm - number of positions: 2 - dimension a: 10.01 mm - color: g...
1803604
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1834356
Cable housing - pitch: 3.81 mm - number of positions: 3 - dimension a: 13.82 mm - color: g...
ECF504-UAAS
USB A-A PANEL ADPT SHIELDED
1834369
Cable housing - pitch: 3.81 mm - number of positions: 4 - dimension a: 17.63 mm - color: g...