1834398
Phoenix ContactCable housing - pitch: 3.81 mm - number of positions: 7 - dimension a: 29.09 mm - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834398
Alias/AKA:
KGG-MC 1 5/ 7
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Housing
Dimension:
39 x 14.5 mm
The PHOENIX CONTACT part 1834398 is a cable housing designed for easy and efficient wiring applications. With a pitch of 3.81mm, this housing provides a secure and precise connection for your electrical components. It features 7 positions, allowing you to conveniently connect multiple wires. The dimension a of 29.09mm ensures a compact size, making it suitable for space-constrained installations. The housing comes in a vibrant green color, offering easy identification and organization in your wiring system.
Search Keywords:
1834398
IN STOCK:
128
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$14.14
$141.400
30
$12.63
$378.900
50
$12.44
$622.000
100
$11.99
$1,199.000
250
$11.81
$2,952.500
500
$11.56
$5,780.000
1,000
+
$11.39
$11,390.000
Product Guides