1834408
Phoenix ContactCable housing - pitch: 3.81 mm - number of positions: 8 - dimension a: 32.87 mm - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834408
Alias/AKA:
KGG-MC 1 5/ 8
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Housing
Dimension:
39 x 14.5 mm
The PHOENIX CONTACT part 1834408 is a cable housing with a pitch of 3.81 mm and 8 positions for secure cable connections. With a dimension of 32.87 mm for dimension a, it offers ample space for easy installation and connection of cables. The vibrant green color not only enhances visibility but also adds to the aesthetics of the device. This cable housing is designed for reliable and efficient cable management in various applications.
Search Keywords:
1834408
IN STOCK:
110
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$15.79
$157.900
30
$13.98
$419.400
50
$13.77
$688.500
100
$13.23
$1,323.000
250
$13.03
$3,257.500
500
$12.71
$6,355.000
1,000
+
$12.52
$12,520.000
Product Guides