help desk software
DATA SHEET

1834411

Phoenix Contact

Cable housing - pitch: 3.81 mm - number of positions: 9 - dimension a: 36.68 mm - color: green

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834411
Alias/AKA:
KGG-MC 1 5/ 9
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Cable Housing
Color:
Green
Cable housing - pitch: 3.81 mm - number of positions: 9 - dimension a: 36.68 mm - color: green
Search Keywords:
1834411
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.599
$16.599
10
$15.090
$150.900
30
$14.290
$428.700
50
$13.740
$687.000
100
$13.400
$1,340.000
250
$13.080
$3,270.000
500
$12.880
$6,440.000
1,000 +
$12.630
$12,630.000
Tools/3D Models
Product Guides