1834482
Phoenix ContactCable housing - pitch: 3.81 mm - number of positions: 16 - dimension a: 63.35 mm - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1834482
Alias/AKA:
KGG-MC 1 5/16
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Housing
Dimension:
39 x 14.5 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part 1834482 is a high-quality cable housing designed with a pitch of 3.81mm and a total of 16 positions. With a dimension of 63.35mm, this cable housing provides ample space for securely housing cables and connectors. Its vibrant green color adds a touch of visual appeal and makes it easy to identify and differentiate from other components. This cable housing is a reliable solution for various electrical and electronic applications that require a compact and efficient cable management system.
Search Keywords:
1834482
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
150
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$17.55
$175.500
30
$16.55
$496.500
50
$15.87
$793.500
100
$15.44
$1,544.000
250
$15.04
$3,760.000
500
$14.82
$7,410.000
1,000
+
$14.48
$14,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
REF100-11/14
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 30V 50.6CFM 66dB
SNG-QPLA-000
Speed & Direction Quadrature Sensor, 35mm Plastic Housing, Cable leads, no connector, righ...
4400-682LF
Feed Through Capacitor - 5 pF - 200 V - 10 A - M3x0.5 Thread Size - Axial Package - Bushin...