1835177
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1835177
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1835177 is a high-quality PCB connector with a compact design. It has a nominal current rating of 12 A, making it suitable for various low to medium-power applications. The connector is built to withstand high voltages with a rated voltage (III/2) of 320 V. With a nominal cross section of 2.5 mm², this connector provides a reliable and secure connection. It features 10 positions, allowing for multiple connections in a single device. The pitch of 5.08 mm ensures easy installation and compatibility with standard PCB layouts. The connection method of this connector is a screw connection with a tension sleeve, providing a secure and stable connection. The connector has a green color, making it easily identifiable in your PCB assembly. The contact surface is tinned, ensuring excellent conductivity and preventing oxidation for long-lasting performance. Overall, the PHOENIX CONTACT part 1835177 is a reliable and durable PCB connector that meets the requirements of various electrical applications with its high current rating, voltage rating, and solid construction.
Search Keywords:
1835177
Possible Replacement options available. See Alternatives
IN STOCK:
94
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
25
$9.60
$240.000
50
$9.46
$473.000
100
$9.32
$932.000
250
$9.15
$2,287.500
500
$9.01
$4,505.000
1,000
+
$8.88
$8,880.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A123K12KZQ
Toggle Switch - SPDT - On-On - 6A 125VAC/28VDC - Locking Lever Actuator - 15.47mm Actuator...
A127S1CXZQ
Toggle Switch - SPDT - Mom-Off-Mom - 6A (AC/DC) 125VAC 28VDC - 10.41mm Round Actuator - No...
A131S1CXZQ
Toggle Switch - On-Off-(On) - SPDT - Non Illuminated - 6A - 125VAC - 28VDC - Standard Roun...
V23079B1205B301
Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
0790530
Universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm...