help desk software

1837227

Phoenix Contact

Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1837227
Alias/AKA:
KGG-PC 4/ 3
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Housing
Color:
Green
Body Material:
Acrylonitrile Butadiene Styrene
Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green
Search Keywords:
1837227
IN STOCK: 36
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.17
$51.700
50
$4.36
$218.000
100
$4.13
$413.000
250
$3.97
$992.500
500
$3.87
$1,935.000
1,000
$3.78
$3,780.000
2,500
$3.72
$9,300.000
5,000 +
$3.66
$18,300.000
DOWNLOADS